
The NCP562SQ18T1 is a single-output linear voltage regulator with a fixed output voltage of 1.8V and a maximum output current of 280mA. It has a dropout voltage of 400mV and can operate at a maximum temperature of 85°C. The device is designed for surface mount applications and is available in a 4-pin package. The NCP562SQ18T1 is not RoHS compliant and contains lead.
Onsemi NCP562SQ18T1 technical specifications.
| Dropout Voltage | 400mV |
| Input Bias Current | 2.5uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 280mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP562SQ18T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
