
1.8V fixed output LDO regulator, delivering 80mA output current with a 2% accuracy. Features ultra-low 1µA quiescent current and 2.5µA input bias current, supporting a maximum input voltage of 6V. Designed for surface mount applications with a compact SC-82AB package (2.0x1.25x0.95mm), available on 3000-piece tape and reel. Operates across a wide temperature range of -40°C to 85°C, with a 400mV dropout voltage.
Onsemi NCP562SQ18T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 400mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 2.5uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Min Output Voltage | 1.8V |
| Max Supply Current | 6uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP562SQ18T1G to view detailed technical specifications.
No datasheet is available for this part.
