
This fixed output voltage regulator provides a stable 2.5V output with an 80mA maximum output current. Featuring ultra-low quiescent current of 6µA and an input bias current of 2.5µA, it is ideal for power-sensitive applications. The device operates with a maximum input voltage of 6V and maintains accuracy within 2%. Packaged in a compact SC-82AB surface mount package (2.0x1.25x0.95mm), it is supplied on a 3000-piece tape and reel. This component is RoHS compliant and halogen-free.
Onsemi NCP562SQ25T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 2.5uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Min Output Voltage | 2.5V |
| Max Supply Current | 6uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6uA |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP562SQ25T1G to view detailed technical specifications.
No datasheet is available for this part.
