
1.5V fixed output LDO regulator, delivering up to 280mA output current with 2% accuracy. Features ultra-low 6µA quiescent current and 550mV dropout voltage. Operates from -40°C to 85°C with a maximum input voltage of 6V. Packaged in a compact SC-82AB surface mount package, supplied on a 3000-piece tape and reel. Halogen and lead-free, RoHS compliant.
Onsemi NCP563SQ15T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 550mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 2.5uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 280mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6uA |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP563SQ15T1G to view detailed technical specifications.
No datasheet is available for this part.