
1.8V fixed output LDO regulator, delivering 80mA output current with a 400mV dropout voltage. Features ultra-low 6µA quiescent current and 2.5µA input bias current, ideal for low-power applications. Operates from a 6V maximum input voltage with 2% accuracy across a -40°C to 85°C temperature range. Surface mountable in a compact SC-82AB package, supplied on a 3000-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi NCP563SQ18T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 400mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 2.5uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6uA |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP563SQ18T1G to view detailed technical specifications.
No datasheet is available for this part.
