
1.5A LDO regulator with a fixed 1.2V output voltage and 3% accuracy. Features high Power Supply Rejection Ratio (PSRR) and fast transient response. Operates with a maximum input voltage of 9V and a minimum of 2.5V, offering a dropout voltage of 900mV. Housed in a 3-lead D2PAK surface-mount package, this positive regulator is RoHS compliant and halogen-free, suitable for operation between -40°C and 125°C.
Onsemi NCP565D2T12G technical specifications.
| Accuracy | 3% |
| Package/Case | D2PAK |
| Dropout Voltage | 900mV |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP565D2T12G to view detailed technical specifications.
No datasheet is available for this part.
