
Adjustable positive linear voltage regulator with 1.5A output current and 900mV dropout voltage. Features high Power Supply Rejection Ratio (PSRR) and fast transient response, operating from 2.5V to 9V input voltage. Delivers adjustable output voltage up to 7.7V with 3% accuracy. Housed in a 5-lead D2PAK surface-mount package, this RoHS and Halogen Free component offers a wide operating temperature range of -40°C to 125°C.
Onsemi NCP565D2TG technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 900mV |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 7.7V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 7.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| Reference Voltage | 927mV |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP565D2TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
