
Onsemi NCP565MN12T2G technical specifications.
| Accuracy | 3% |
| Package/Case | DFN |
| Dropout Voltage | 900mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP565MN12T2G to view detailed technical specifications.
No datasheet is available for this part.
