3.3V fixed output LDO regulator, delivering 1.5A maximum output current. Features high Power Supply Rejection Ratio (PSRR) and fast transient response. Operates with a maximum input voltage of 9V and a minimum of 2.5V, exhibiting a 900mV dropout voltage at 1.5A. Packaged in a compact 3x3mm DFN surface-mount package, this RoHS and Halogen-Free component is supplied on a 3000-piece tape and reel.
Onsemi NCP565MN33T2G technical specifications.
| Accuracy | 3% |
| Package/Case | DFN |
| Dropout Voltage | 900mV |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP565MN33T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.