
Adjustable positive linear voltage regulator, 1.5A output current, 900mV dropout voltage, and 3% accuracy. Features high PSRR and fast transient response, with a maximum input voltage of 9V and adjustable output voltage up to 7.7V. Packaged in a 3x3mm DFN with 0.95mm pitch, suitable for surface mounting. Operates from -40°C to 125°C, is RoHS and Halogen Free compliant.
Onsemi NCP565MNADJT2G technical specifications.
| Accuracy | 3% |
| Package/Case | DFN |
| Dropout Voltage | 900mV |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 7.7V |
| Min Output Voltage | 900mV |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 7.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 927mV |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP565MNADJT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
