
1.2V fixed output LDO regulator, delivering up to 1.5A output current with 3% accuracy. Features high Power Supply Rejection Ratio (PSRR) and fast transient response. Operates with a maximum input voltage of 9V and a minimum of 2.5V, exhibiting a 900mV dropout voltage. Packaged in a SOT-223 surface-mount case, this positive polarity regulator is RoHS and Halogen Free, suitable for operation between -40°C and 125°C.
Onsemi NCP565ST12T3G technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223 |
| Dropout Voltage | 900mV |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP565ST12T3G to view detailed technical specifications.
No datasheet is available for this part.
