
1A fixed output LDO regulator with 1.2V output voltage, designed for surface mount applications in a DPAK package. Features low noise operation, a 1V dropout voltage, and a maximum input voltage of 9V. Offers 1% output voltage accuracy and a Power Supply Rejection Ratio (PSRR) of 65dB. Operates across a wide temperature range of -40°C to 150°C, with a quiescent current of 3mA. This RoHS and Halogen Free component is supplied on a 2500-piece tape and reel.
Onsemi NCP5661DT12RKG technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Dropout Voltage | 1V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5661DT12RKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
