
LDO Regulator, 1 A, Low Noise, with Enable, DPAK 5 Center Lead Crop, 2500-REEL
Onsemi NCP5661DT25RKG technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 1V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5661DT25RKG to view detailed technical specifications.
No datasheet is available for this part.
