
1A LDO Regulator, 3.3V fixed output voltage with 1% accuracy. Features low noise operation, 1V dropout voltage, and a maximum input voltage of 9V. Operates from -40°C to 150°C, housed in a DPAK surface-mount package. Halogen and lead-free, RoHS compliant.
Onsemi NCP5661DT33RKG technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Dropout Voltage | 1V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5661DT33RKG to view detailed technical specifications.
No datasheet is available for this part.
