
Adjustable LDO regulator, 1A output current, 1% output voltage accuracy. Features low noise with a Power Supply Rejection Ratio (PSRR) of 65dB. Operates with a minimum input voltage of 2V and a maximum input voltage of 9V. Dropout voltage is 1V. Packaged in a DPAK surface mount case, this device offers adjustable output voltage from 900mV to 7.7V and supports a maximum operating temperature of 150°C. It is RoHS compliant and halogen-free.
Onsemi NCP5661DTADJRKG technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Dropout Voltage | 1V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 7.7V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 900mV |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 3mA |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5661DTADJRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
