
1.2V fixed output LDO regulator, 1A maximum output current, 1% accuracy, and 1V dropout voltage. This positive polarity, surface mount device features low noise operation, a 2V to 9V input voltage range, and a quiescent current of 3mA. Packaged in a compact 3x3.3x0.9mm DFN6, it operates from -40°C to 150°C and is RoHS and Halogen Free compliant.
Onsemi NCP5661MN12T2G technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Dropout Voltage | 1V |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Input Bias Current | 1.3mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5661MN12T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
