3.0V fixed output LDO regulator, 1A maximum output current, 1% accuracy, and 1V dropout voltage. Features low noise operation, an enable pin, and a positive polarity. Surface mountable in a compact 3x3mm DFN package with 0.95mm pitch. Operates from 2V to 9V input voltage and across a -40°C to 150°C temperature range. Halogen-free and lead-free construction.
Onsemi NCP5661MN30T2G technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Dropout Voltage | 1V |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Input Bias Current | 1.3mA |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5661MN30T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
