3.3V positive fixed output LDO regulator, delivering up to 1A output current. Features 1% output voltage accuracy and a low dropout voltage of 1V. Operates with a maximum input voltage of 9V and a minimum of 2V, with a typical input bias current of 1.3mA. Housed in a compact DFN 3x3mm surface mount package with a 0.95mm pitch, suitable for tape and reel packaging. RoHS and Halogen Free compliant, with an operating temperature range of -40°C to 150°C.
Onsemi NCP5661MN33T2G technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Dropout Voltage | 1V |
| Halogen Free | Halogen Free |
| Input Bias Current | 1.3mA |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5661MN33T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
