
1.2V LDO regulator delivering up to 2A output current with 1% accuracy. Features low noise performance and an enable pin. Operates with a 2V to 9V input voltage range and a 1V dropout voltage. Packaged in a 5-lead D2PAK (TO-263-6) for surface mounting, supplied on an 800-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi NCP5662DS12R4G technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 1V |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 1.2V |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5662DS12R4G to view detailed technical specifications.
No datasheet is available for this part.
