
2.5V fixed output, 2A positive linear voltage regulator with low noise and enable function. Features 1% accuracy, 1V dropout voltage, and a maximum input voltage of 9V. Operates from -40°C to 85°C and is housed in a 5-lead D2PAK surface mount package. This RoHS and Halogen Free component is supplied on an 800-piece tape and reel.
Onsemi NCP5662DS25R4G technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 1V |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5662DS25R4G to view detailed technical specifications.
No datasheet is available for this part.
