
3.3V fixed output LDO regulator, 2A output current, positive polarity, with enable function. Features 1% output voltage accuracy and a 1V dropout voltage. Operates from a 2V to 9V input voltage range, with a maximum operating temperature of 85°C. Surface mount D2PAK package, halogen and lead-free compliant.
Onsemi NCP5662DS33R4G technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 1V |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5662DS33R4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
