Positive fixed output LDO regulator, 3.3V output voltage, 2A maximum output current. Features 1% accuracy, 1V dropout voltage, and 900mV reference voltage. Operates from 2V to 9V input voltage, with a maximum operating temperature of 85°C. Packaged in an 8-pin, 4x4mm DFN surface-mount package, supplied on a 4000-piece tape and reel. Halogen-free and RoHS compliant.
Onsemi NCP5662MN33R2G technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Dropout Voltage | 1V |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5662MN33R2G to view detailed technical specifications.
No datasheet is available for this part.
