3A positive fixed output LDO regulator with 1.8V output voltage and 0.2% accuracy. Features a low dropout voltage of 1V, 3mA quiescent current, and a maximum input voltage of 9V. Designed for surface mounting in a TO-263-6 package, this halogen-free and lead-free component operates from -40°C to 85°C.
Onsemi NCP5663DS18G technical specifications.
| Accuracy | 0.2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 1V |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Min Current Limit | 3A |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5663DS18G to view detailed technical specifications.
No datasheet is available for this part.
