1.8V fixed output LDO regulator, capable of 3A maximum output current. Features 0.2% accuracy and a low dropout voltage of 1V. Operates with input voltages from 2V to 9V, offering 65dB PSRR. Packaged in a 5-lead D2PAK (TO-263-6) for surface mounting, this halogen-free and lead-free component is RoHS compliant.
Onsemi NCP5663DS18R4G technical specifications.
| Accuracy | 0.2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 1V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 3A |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5663DS18R4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
