1.5A LDO regulator with a fixed 1.2V output voltage. Features ultra-high 75dB PSRR and fast transient response. Operates with a 2.8V to 9V input voltage range and delivers up to 1.5A output current. Dropout voltage is 900mV, with 3% accuracy. Packaged in a SOT-223 surface-mount case, supplied on a 4000-piece tape and reel. Operating temperature range is -40°C to 125°C.
Onsemi NCP566ST12T3G technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223 |
| Dropout Voltage | 900mV |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP566ST12T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.