1.8V fixed output LDO regulator, delivering 1.5A maximum output current with 3% accuracy. Features ultra-high 75dB PSRR and fast transient response, operating from 3.4V to 9V input voltage. Dropout voltage is 900mV, with a minimum current limit of 1.6A. Packaged in a SOT-223 (TO-261) 4-lead surface mount configuration, this RoHS and Halogen Free component operates between -40°C and 125°C.
Onsemi NCP566ST18T3G technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223 |
| Dropout Voltage | 900mV |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 9V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 1.8V |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 3.4V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP566ST18T3G to view detailed technical specifications.
No datasheet is available for this part.
