Positive fixed output voltage regulator IC, delivering 2.5V at up to 1.5A. Features ultra-high 75dB PSRR and fast transient response. Operates with a maximum input voltage of 9V and a wide temperature range of -40°C to 125°C. Packaged in a SOT-223 (TO-261) 4-lead surface mount package, supplied on a 4000-piece tape and reel. Halogen-free and lead-free construction.
Onsemi NCP566ST25T3G technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP566ST25T3G to view detailed technical specifications.
No datasheet is available for this part.