Onsemi NCP5680MUTXG technical specifications.
| Frequency | 1.15MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current per Channel | 400mA |
| Output Voltage | 5.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.15MHz |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5680MUTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
