Ultra-low quiescent current (8µA) LDO regulator, 150mA max output current, fixed 0.8V output voltage. Features 3% accuracy, 0V to 12V input voltage range, and operates from -40°C to 85°C. Surface mount TSOP package, 1mm height, 3mm length, 1.5mm width. Halogen-free, lead-free, and RoHS compliant.
Onsemi NCP571SN08T1G technical specifications.
| Accuracy | 3% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 800mV |
| Max Supply Current | 8uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP571SN08T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.