
Ultra-low quiescent current (8µA) LDO regulator, 150mA fixed output current, 0.9V output voltage with 3% accuracy. Features a low dropout voltage of 650mV and a maximum input voltage of 12V. Packaged in a compact TSOP surface mount case (3mm x 1.5mm x 1mm), this positive voltage regulator operates from -40°C to 85°C and is RoHS and Halogen Free compliant.
Onsemi NCP571SN09T1G technical specifications.
| Accuracy | 3% |
| Package/Case | TSOP |
| Dropout Voltage | 650mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 900mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP571SN09T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
