Onsemi NCP57302DSADGEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 3A |
| Output Voltage | 1.5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP57302DSADGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.