Onsemi NCP580EVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 120mA |
| Output Voltage | 2.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP580EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.