Onsemi NCP580SQ28T1G technical specifications.
| Dropout Voltage | 180mV |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 120mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP580SQ28T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.