
The NCP5810CUMUTXG is a dual output DC/DC controller from Onsemi with a maximum operating temperature of 85°C and a power dissipation of 1W. It is designed for surface mount applications and is available in a quantity of 3000 units per reel. The device operates at a frequency of 1600 kHz to 1900 kHz and has an operating supply current of 1.5mA. It can deliver an output current of 100mA and is RoHS compliant.
Onsemi NCP5810CUMUTXG technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Frequency | 1600 kHz to 1900 kHz |
| Operating Supply Current | 1.5mA |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5810CUMUTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.