Onsemi NCP5810DMUTXG technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Frequency | 1900 kHz |
| Operating Supply Current | 1.5mA |
| Output Current | 270mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 4.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5810DMUTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.