The NCP582DXV18T1G is a surface mount linear voltage regulator with an output voltage of 1.8V and a maximum power dissipation of 500mW. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 95uA. This device is RoHS compliant and available in a 6-pin SOT-563 package, packaged on a tape and reel.
Onsemi NCP582DXV18T1G technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP582DXV18T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.