The NCP582DXV30T1G is a 3V fixed output voltage regulator from Onsemi. It has an accuracy of 2% and a maximum power dissipation of 500mW. The device is packaged in a SOT-563 surface mount package and is available in tape and reel packaging. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 95uA. The regulator is RoHS compliant and is suitable for use in a variety of applications.
Onsemi NCP582DXV30T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-563 |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP582DXV30T1G to view detailed technical specifications.
No datasheet is available for this part.