1.8V fixed output linear voltage regulator, LDO, offering 150mA output current with 2% accuracy. Features low noise, 320mV dropout voltage, and 95uA quiescent current. Operates from 2V to 6V input voltage, with a maximum power dissipation of 150mW. Packaged in a 4-lead SC-82AB surface mount package, this RoHS compliant component is ideal for power management applications.
Onsemi NCP582LSQ18T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 320mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP582LSQ18T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
