Low noise linear voltage regulator (LDO) with a fixed 2.5V output voltage and 150mA maximum output current. Features a 280mV dropout voltage, 2% accuracy, and a low quiescent current of 95µA. Operates from a 2V to 6V input voltage range and is available in a compact SC-82AB 4-lead surface mount package. Includes an active-low enable function and offers a Power Supply Rejection Ratio (PSRR) of 60dB.
Onsemi NCP582LSQ25T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 280mV |
| Height | 1mm |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP582LSQ25T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
