
The NCP582LSQ28T1G is a low dropout linear voltage regulator with an output voltage of 2.8V and maximum output current of 150mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 150mW. The device is lead free and RoHS compliant, packaged in a TSOP-6 package for surface mount applications.
Onsemi NCP582LSQ28T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 220mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP582LSQ28T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
