
1.8V fixed output linear voltage regulator (LDO) with 150mA output current capability. Features low noise operation, 2% voltage accuracy, and a maximum input voltage of 6V. Operates from a 2V minimum input voltage with a quiescent current of 95uA. Housed in a SOT-563 surface mount package, this RoHS compliant component offers a 60dB PSRR and an enable function.
Onsemi NCP582LXV18T2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-563 |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP582LXV18T2G to view detailed technical specifications.
No datasheet is available for this part.
