1.8V fixed output linear voltage regulator (LDO) with 150mA maximum output current. Features a low quiescent current of 1.5µA and 1µA input bias current. Operates with a minimum input voltage of 1.7V and a maximum input voltage of 6V. Offers 2% accuracy and a 500mV dropout voltage. Packaged in a compact SC-82AB surface mount package, measuring 2.0mm x 1.25mm x 0.95mm. RoHS compliant and lead-free.
Onsemi NCP583SQ18T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 500mV |
| Height | 1mm |
| Input Bias Current | 1uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP583SQ18T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.