2.8V fixed output linear voltage regulator (LDO) with 150mA maximum output current. Features a low quiescent current of 1.5µA and a dropout voltage of 250mV. Operates from a 1.7V to 6V input voltage range with 2% output voltage accuracy. Packaged in a compact SC-82AB surface-mount package, supplied on a 3000-piece tape and reel. RoHS compliant and lead-free.
Onsemi NCP583SQ28T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 250mV |
| Height | 1mm |
| Input Bias Current | 1uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP583SQ28T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.