
1.5V fixed output linear voltage regulator (LDO) with 150mA maximum output current. Features low 1.5µA quiescent current and 900mV dropout voltage. Operates from 1.7V to 6V input voltage with 2% accuracy. Packaged in a compact SOT-563 surface-mount case, supplied on a 4000-piece tape and reel. Includes an active-high enable function and operates across a -40°C to 85°C temperature range.
Onsemi NCP583XV15T2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-563 |
| Dropout Voltage | 900mV |
| Height | 0.6mm |
| Input Bias Current | 1uA |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP583XV15T2G to view detailed technical specifications.
No datasheet is available for this part.
