150mA, 2.8V fixed output positive linear voltage regulator (LDO) with 250mV dropout voltage. Features low 1.5uA quiescent current and 1uA input bias current, operating from 1.7V to 6V input. Offers 2% accuracy and an active-high enable function. Packaged in a compact SOT-563 surface-mount case, supplied on a 4000-piece tape and reel. RoHS compliant and lead-free.
Onsemi NCP583XV28T2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-563 |
| Dropout Voltage | 250mV |
| Height | 0.6mm |
| Input Bias Current | 1uA |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP583XV28T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.