Low quiescent current (1.5µA) linear voltage regulator (LDO) with a fixed 3.0V output voltage and 150mA maximum output current. Features a 250mV dropout voltage and 2% accuracy, operating from a 1.7V to 6V input range. Packaged in a compact SOT-563 surface-mount case, this RoHS compliant component is ideal for power management applications.
Onsemi NCP583XV30T2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-563 |
| Dropout Voltage | 250mV |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP583XV30T2G to view detailed technical specifications.
No datasheet is available for this part.