
Tri-Mode Linear Voltage Regulator (LDO) with 200mA output current and a fixed 0.9V output. Features low quiescent current of 70µA and 3% accuracy. Operates with a 1.4V minimum input voltage and a maximum input voltage of 6V. Dropout voltage is 400mV. Packaged in a 5-lead SOT-23 surface mount package.
Onsemi NCP584HSN09T1G technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 400mV |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 900mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 900mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP584HSN09T1G to view detailed technical specifications.
No datasheet is available for this part.
