1.8V fixed output linear voltage regulator (LDO) with 200mA maximum output current. Features a 200mV dropout voltage and 70µA quiescent current. Operates from a 1.4V to 6V input voltage range, with a maximum power dissipation of 250mW. This surface mount component is housed in a SOT-23-5 package and is RoHS compliant.
Onsemi NCP584HSN18T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Height | 0.051inch |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 250mW |
| Quiescent Current | 70uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP584HSN18T1G to view detailed technical specifications.
No datasheet is available for this part.
