Onsemi NCP584LSN18T1 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP584LSN18T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
