
The NCP585DSAN09T1G is a low dropout linear voltage regulator with a 900mV output voltage and 300mA output current. It operates over a temperature range of -40°C to 85°C and is available in a lead free HSON-6 package. The device has a maximum power dissipation of 400mW and a maximum supply current of 111uA. It is RoHS compliant and suitable for surface mount applications.
Onsemi NCP585DSAN09T1G technical specifications.
| Package/Case | HSON |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 400mW |
| Max Supply Current | 111uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 900mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 90uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP585DSAN09T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.